Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3P3233102

DigiKey Part Number
3P3233102-ND
Manufacturer
Manufacturer Product Number
3P3233102
Description
SWITCH THUMB BCD COMP 0.1A 30V
Customer Reference
Detailed Description
Thumbwheel Switch BCD Complement 0.1A @ 30VDC Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
3P3233102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Output Code
BCD Complement
Read Out
0 ~ 9
Number of Sections
3
Display Characters - Height
-
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 30VDC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad with Component Mounting
End Caps
Included
Section Width
0.300" (7.62mm)
Panel Cutout Dimensions
Rectangular - 31.65mm x 22.50mm
Features
Dust Lens, Spacer Included
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
42.10mm
Housing Material
Polycarbonate (PC)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.