Thumbwheel Switch BCD 0.1A @ 30VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel Switch BCD 0.1A @ 30VDC Panel Mount, Snap-In

3P0210A02

DigiKey Part Number
CKN5046-ND
Manufacturer
Manufacturer Product Number
3P0210A02
Description
SWITCH THUMBWHEEL BCD 0.1A 30V
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 30VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Mounting Type
Panel Mount, Snap-In
Series
Termination Style
PC Pin with Component Mounting
Packaging
Tray
End Caps
Sold Separately
Part Status
Obsolete
Section Width
0.300" (7.62mm)
Output Code
BCD
Features
Dust Lens
Read Out
0 ~ 9
Operating Temperature
-10°C ~ 65°C
Number of Sections
1
Depth Behind Flange
42.10mm
Actuator Type
Pushwheel
Housing Material
Polycarbonate (PC)
Contact Rating @ Voltage
0.1A @ 30VDC
Color
Black
Contact Material
Copper Alloy
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.