



332710P00 | |
|---|---|
DigiKey Part Number | CKN10234-ND |
Manufacturer | |
Manufacturer Product Number | 332710P00 |
Description | SWITCH THUMB BCD 0.1A 120V/28V |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Screw |
Datasheet | Datasheet |
EDA/CAD Models | 332710P00 Models |
Category | Mounting Type Panel Mount, Screw |
Manufacturer C&K | Termination Style PC Pin |
Series | End Caps Included |
Packaging Bulk | Section Width 0.350" (8.89mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 35.31mm x 25.91mm |
Output Code BCD | Operating Temperature -40°C ~ 65°C |
Read Out 0 ~ 9 | Depth Behind Flange 33.12mm |
Number of Sections 3 | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Actuator Type Thumbwheel | Color Black |
Contact Rating @ Voltage 0.1A @ 120VAC/28VDC | Electrical Life 100,000 Cycles |
Contact Material Copper Alloy | Base Product Number |

