Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In

332100002

DigiKey Part Number
332100002-ND
Manufacturer
Manufacturer Product Number
332100002
Description
SWITCH THUMB BCD 0.1A 120V/28V
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Card Edge/Solder Pad
Manufacturer
C&K
End Caps
Included
Series
Section Width
0.315" (8.00mm)
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 32.28mm x 31.00mm
Part Status
Obsolete
Features
Dust Lens
Output Code
BCD
Operating Temperature
-40°C ~ 65°C
Read Out
0 ~ 9
Depth Behind Flange
37.85mm
Number of Sections
3
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Actuator Type
Thumbwheel
Color
Black
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Electrical Life
100,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Mounting Type
Panel Mount, Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.