Thumbwheel Switch Hexadecimal 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel Switch Hexadecimal 0.1A @ 120VAC/28VDC Panel Mount, Snap-In

327100000

DigiKey Part Number
327100000-ND
Manufacturer
Manufacturer Product Number
327100000
Description
SWITCH THUMB HEX 0.1A 120V/28V
Customer Reference
Detailed Description
Thumbwheel Switch Hexadecimal 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Manufacturer
C&K
Termination Style
Card Edge/Solder Pad
Series
End Caps
Included
Packaging
Bulk
Section Width
0.315" (8.00mm)
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 31.00mm x 24.28mm
Output Code
Hexadecimal
Operating Temperature
-40°C ~ 65°C
Read Out
0 ~ 9, A ~ F
Depth Behind Flange
37.85mm
Number of Sections
2
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Actuator Type
Thumbwheel
Color
Black
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Electrical Life
100,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.