

312100N03 | |
|---|---|
DigiKey Part Number | 312100N03-ND |
Manufacturer | |
Manufacturer Product Number | 312100N03 |
Description | SWITCH THUMB BCD 0.1A 120V/28V |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 312100N03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | - | |
Actuator Type | Thumbwheel | |
Contact Rating @ Voltage | 0.1A @ 120VAC/28VDC | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | PC Pin | |
End Caps | Included | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | Rectangular - 31.00mm x 16.28mm | |
Features | Dust Lens, Sealed Contacts | |
Operating Temperature | -40°C ~ 65°C | |
Depth Behind Flange | 37.85mm | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Electrical Life | 100,000 Cycles | |
Base Product Number |

