Thumbwheel Switch BCD Complement 0.1A @ 120VAC/28VDC Panel Mount, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel Switch BCD Complement 0.1A @ 120VAC/28VDC Panel Mount, Screw
302329003
302329003

302329003

DigiKey Part Number
CKN9645-ND
Manufacturer
Manufacturer Product Number
302329003
Description
SWITCH THUMBWHEEL BCD COMP
Customer Reference
Detailed Description
Thumbwheel Switch BCD Complement 0.1A @ 120VAC/28VDC Panel Mount, Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Screw
Manufacturer
C&K
Termination Style
Card Edge/Solder Pad
Series
End Caps
Sold Separately
Packaging
Bulk
Section Width
0.350" (8.89mm)
Part Status
Obsolete
Features
Dust Lens, Sealed Contacts
Output Code
BCD Complement
Operating Temperature
-40°C ~ 65°C
Read Out
0 ~ 9
Depth Behind Flange
36.68mm
Number of Sections
1
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Actuator Type
Thumbwheel
Color
Black
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Electrical Life
100,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10In Stock
Ships from WEC