

Category | Mounting Type Panel Mount, Screw |
Manufacturer C&K | Termination Style Card Edge/Solder Pad |
Series | End Caps Sold Separately |
Packaging Bulk | Section Width 0.350" (8.89mm) |
Part Status Obsolete | Features Sealed Contacts |
Output Code BCD Complement | Operating Temperature -40°C ~ 65°C |
Read Out 0 ~ 9 | Depth Behind Flange 36.68mm |
Number of Sections 1 | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Actuator Type Thumbwheel | Color Black |
Contact Rating @ Voltage 0.1A @ 120VAC/28VDC | Electrical Life 100,000 Cycles |
Contact Material Copper Alloy |

