Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In

302109N03

DigiKey Part Number
302109N03-ND
Manufacturer
Manufacturer Product Number
302109N03
Description
SWITCH THUMB BCD 0.1A 120V/28V
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
302109N03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Box
Part Status
Obsolete
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
PC Pin
End Caps
Sold Separately
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
-
Features
Dust Lens, Sealed Contacts
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
37.85mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.