

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PNP Series | |
Mounting Type | Slip On | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,69280 € | 17,32 € |
| 50 | 0,67240 € | 33,62 € |
| 100 | 0,65260 € | 65,26 € |
| 300 | 0,62247 € | 186,74 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

