

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
For Use With/Related Products | 8500 Series | |
Mounting Type | Slip On | |
Size | 8.38mm Dia x 7.62mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,69120 € | 17,28 € |
| 50 | 0,67080 € | 33,54 € |
| 100 | 0,65110 € | 65,11 € |
| 250 | 0,62592 € | 156,48 € |
| 500 | 0,60754 € | 303,77 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

