
23SL40410 | |
|---|---|
DigiKey Part Number | 108-23SL40410-ND |
Manufacturer | |
Manufacturer Product Number | 23SL40410 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 23SL40410 Models |
Category | Voltage Rating - DC 30 V |
Manufacturer C&K | Actuator Type Push-Pull Plunger |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Operating Force 200gf |
Circuit DPDT | Mechanical Life 1,000,000 Cycles |
Switch Function On-On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 10A (AC), 5A (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,24000 € | 39,24 € |
| 10 | 32,48700 € | 324,87 € |
| 25 | 30,13400 € | 753,35 € |
| 50 | 28,46720 € | 1.423,36 € |
| 100 | 26,89110 € | 2.689,11 € |
| 250 | 24,97260 € | 6.243,15 € |
| Unit Price without VAT: | 39,24000 € |
|---|---|
| Unit Price with VAT: | 46,69560 € |

