Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21363

DigiKey Part Number
108-21363-ND
Manufacturer
Manufacturer Product Number
21363
Description
SWITCH CAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Square
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
F Series
Mounting Type
Snap Fit
Size
12.70mm L x 11.94mm W x 12.70mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,39157 €391,57 €
Unit Price without VAT:0,39157 €
Unit Price with VAT:0,46597 €