

Category | Shape Rectangular |
Manufacturer C&K | Color Gray, Light |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products F Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 11.94mm L x 5.51mm W x 11.05mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41366 € | 827,32 € |
| Unit Price without VAT: | 0,41366 € |
|---|---|
| Unit Price with VAT: | 0,49226 € |

