200360 | |
|---|---|
DigiKey Part Number | 401-1188-ND |
Manufacturer | |
Manufacturer Product Number | 200360 |
Description | SWITCH PUSH SPST-NO 0.01A 25V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 25 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles |

