Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
12TL4A4
12TL4A4

12TL4A4

DigiKey Part Number
CKN10074-ND
Manufacturer
Manufacturer Product Number
12TL4A4
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
125 V
Series
Actuator Type
Push-Pull Plunger
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
SPDT
Electrical Life
150,000 Cycles
Switch Function
On-Mom
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
15A (AC), 500mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,44000 €30,44 €
2023,80900 €476,18 €
4022,49250 €899,70 €
6021,75583 €1.305,35 €
10020,86190 €2.086,19 €
26019,28542 €5.014,21 €
Manufacturers Standard Package
Unit Price without VAT:30,44000 €
Unit Price with VAT:36,22360 €