

1203M2S6ABE2 | |
|---|---|
DigiKey Part Number | 1203M2S6ABE2-ND |
Manufacturer | |
Manufacturer Product Number | 1203M2S6ABE2 |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1203M2S6ABE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 11.96mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Black Actuator, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Force | - | |
Base Product Number |










