Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole

1203M2S3V3ME2

DigiKey Part Number
1203M2S3V3ME2-ND
Manufacturer
Manufacturer Product Number
1203M2S3V3ME2
Description
SWITCH SLIDE DPDT 6A 120V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
4.72mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Silver
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
DPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Features
Black Actuator, Epoxy Sealed Terminals
Switch Function
On-Off-On
Operating Temperature
-30°C ~ 65°C
Current Rating (Amps)
6A (AC/DC)
Actuator Material
Polyamide (PA), Nylon
Voltage Rating - AC
120 V
Switch Travel
2.16mm
Voltage Rating - DC
28 V
Electrical Life
40,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.