cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAS-300-BLACK

DigiKey Part Number
EAS-300-BLACK-ND
Manufacturer
Manufacturer Product Number
EAS-300-BLACK
Description
BOX ALUM BLACK 6"L X 4.19"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 6.000" L x 4.190" W (152.40mm x 106.43mm) X 1.560" (39.62mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 4.190" W (152.40mm x 106.43mm)
Height
1.560" (39.62mm)
Area (L x W)
25.1in² (162cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
-
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,33000 €48,33 €
Manufacturers Standard Package
Unit Price without VAT:48,33000 €
Unit Price with VAT:57,51270 €