Similar
Similar
Similar
Similar


1203M2S3AQE3 | |
|---|---|
DigiKey Part Number | 1203M2S3AQE3-ND |
Manufacturer | |
Manufacturer Product Number | 1203M2S3AQE3 |
Description | SWITCH SLIDE DPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1203M2S3AQE3 Models |
Category | Actuator Length 4.72mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals, Red Actuator |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 6A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500SDP3S1M6QEA | E-Switch | 0 | 500SDP3S1M6QEA-ND | 4,16065 € | Similar |
| GH49W000001 | APEM Inc. | 0 | GH49W000001-ND | 15,64980 € | Similar |
| GH49W010001 | APEM Inc. | 0 | 679-GH49W010001-ND | 15,67580 € | Similar |
| MS23BSW30 | NKK Switches | 0 | 360-MS23BSW30-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 8,68000 € | 4.860,80 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |


