1203M2S3AQE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 3,47910 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 15,84680 €
Datasheet
Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole, Right Angle

1203M2S3AQE2

DigiKey Part Number
108-1203M2S3AQE2-ND
Manufacturer
Manufacturer Product Number
1203M2S3AQE2
Description
SWITCH SLIDE DPDT 6A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1203M2S3AQE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
4.72mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
808,57025 €685,62 €
Manufacturers Standard Package
Unit Price without VAT:8,57025 €
Unit Price with VAT:10,19860 €