1203M1S3CQE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 2,93645 €
Datasheet
Slide Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Panel Mount
1203M1S3CQE2
1203M1S3CQE2

1203M1S3CQE2

DigiKey Part Number
CKN11278-ND
Manufacturer
Manufacturer Product Number
1203M1S3CQE2
Description
SWITCH SLIDE DPDT 6A 120V
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1203M1S3CQE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes