Pushbutton Switch DPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Through Hole, Right Angle

120259

DigiKey Part Number
108-120259-ND
Manufacturer
Manufacturer Product Number
120259
Description
SWITCH PUSH DPDT 0.04A 50V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
40mA (AC), 10mA (DC)
Voltage Rating - AC
50 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin, Solder Lug
Ingress Protection
-
Features
RTV Adhesive Sealant on Terminals
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,83000 €12,83 €
1011,07100 €110,71 €
2510,43840 €260,96 €
509,98340 €499,17 €
1009,54750 €954,75 €
2508,99920 €2.249,80 €
5008,60448 €4.302,24 €
1.0008,22637 €8.226,37 €
Manufacturers Standard Package
Unit Price without VAT:12,83000 €
Unit Price with VAT:15,26770 €