

1201M2S4ABE2 | |
|---|---|
DigiKey Part Number | CKN11108-ND |
Manufacturer | |
Manufacturer Product Number | 1201M2S4ABE2 |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1201M2S4ABE2 Models |
Category | Actuator Length 6.88mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 11,49600 € | 114,96 € |
| 80 | 9,71425 € | 777,14 € |
| 160 | 9,22325 € | 1.475,72 € |
| 320 | 8,78441 € | 2.811,01 € |
| 560 | 8,46688 € | 4.741,45 € |
| 1.040 | 8,15187 € | 8.477,94 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |

