



1201M2S3CQE2 | |
|---|---|
DigiKey Part Number | CKN5003-ND |
Manufacturer | |
Manufacturer Product Number | 1201M2S3CQE2 |
Description | SWITCH SLIDE DPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1201M2S3CQE2 Models |
Category | Actuator Length 5.08mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 6A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFP 226-N-PC | Knitter-Switch | 135 | 3746-MFP226-N-PC-ND | 2,75000 € | Similar |
| MS22ANW03 | NKK Switches | 0 | 360-2387-ND | 0,00000 € | Similar |
| MSSA214N | TE Connectivity ALCOSWITCH Switches | 0 | MSSA214N-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 9,85000 € | 98,50 € |
| 50 | 8,62920 € | 431,46 € |
| 100 | 8,17410 € | 817,41 € |
| 250 | 7,64080 € | 1.910,20 € |
| 500 | 7,28808 € | 3.644,04 € |
| 1.000 | 6,97690 € | 6.976,90 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |












