



1201M2S3CBE2 | |
---|---|
DigiKey Part Number | CKN5002-ND |
Manufacturer | |
Manufacturer Product Number | 1201M2S3CBE2 |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1201M2S3CBE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Black Actuator, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,40000 € | 9,40 € |
10 | 7,78600 € | 77,86 € |
50 | 6,81860 € | 340,93 € |
100 | 6,45730 € | 645,73 € |
250 | 6,03324 € | 1.508,31 € |
500 | 5,78586 € | 2.892,93 € |
Unit Price without VAT: | 9,40000 € |
---|---|
Unit Price with VAT: | 11,18600 € |