Similar


1201M1S6ZQE2 | |
|---|---|
DigiKey Part Number | 108-1201M1S6ZQE2-ND |
Manufacturer | |
Manufacturer Product Number | 1201M1S6ZQE2 |
Description | SWITCH SLIDE DPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1201M1S6ZQE2 Models |
Category | Actuator Length 12.32mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 6A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 48ASDP1S2M1RBT | Grayhill Inc. | 0 | 48ASDP1S2M1RBT-ND | 4,25028 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,50680 € | 375,34 € |
| Unit Price without VAT: | 7,50680 € |
|---|---|
| Unit Price with VAT: | 8,93309 € |


