
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 4.72mm |
Series | Contact Material Copper |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V |

