
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 9.40mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,08390 € | 308,39 € |
| Unit Price without VAT: | 3,08390 € |
|---|---|
| Unit Price with VAT: | 3,66984 € |

