Similar
Similar
Similar
Similar


1101M2S5AV2BE2 | |
|---|---|
DigiKey Part Number | 108-1101M2S5AV2BE2-ND |
Manufacturer | |
Manufacturer Product Number | 1101M2S5AV2BE2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 1101M2S5AV2BE2 Models |
Category | Actuator Length 9.04mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle, Vertical |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500SSP1S2M7QEA | E-Switch | 216 | EG5815-ND | 3,92000 € | Similar |
| 500SSP1S2M7REA | E-Switch | 66 | EG5817-ND | 4,20000 € | Similar |
| 500SSP1S3M7QEA | E-Switch | 0 | 500SSP1S3M7QEA-ND | 2,51400 € | Similar |
| 500SSP1S3M7REA | E-Switch | 0 | EG5426-ND | 4,33000 € | Similar |





