1101M2S2V3LE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 3,48300 €
Datasheet
Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole

1101M2S2V3LE2

DigiKey Part Number
1101M2S2V3LE2-ND
Manufacturer
Manufacturer Product Number
1101M2S2V3LE2
Description
SWITCH SLIDE SPDT 6A 120V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
3.20mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
SPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Features
Black Actuator, Epoxy Sealed Terminals
Switch Function
On-On
Operating Temperature
-30°C ~ 65°C
Current Rating (Amps)
6A (AC/DC)
Actuator Material
Polyamide (PA), Nylon
Voltage Rating - AC
120 V
Switch Travel
2.16mm
Voltage Rating - DC
28 V
Electrical Life
40,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
48ASSP1S1V2QATGrayhill Inc.048ASSP1S1V2QAT-ND3,48300 €Similar
Obsolete
This product is no longer manufactured. View Substitutes