Slide Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Panel Mount
1101M1S3ZQE2
1101M1S3ZQE2

1101M1S3ZQE2

DigiKey Part Number
CKN5004-ND
Manufacturer
Manufacturer Product Number
1101M1S3ZQE2
Description
SWITCH SLIDE SPDT 6A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1101M1S3ZQE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.352
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,98000 €5,98 €
104,97400 €49,74 €
254,60760 €115,19 €
1004,11250 €411,25 €
3003,77883 €1.133,65 €
5003,64188 €1.820,94 €
1.0003,47399 €3.473,99 €
2.5003,28219 €8.205,48 €
Manufacturers Standard Package
Unit Price without VAT:5,98000 €
Unit Price with VAT:7,11620 €