



1101M1S3ZGE2 | |
|---|---|
DigiKey Part Number | CKN5060-ND |
Manufacturer | |
Manufacturer Product Number | 1101M1S3ZGE2 |
Description | SWITCH SLIDE SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1101M1S3ZGE2 Models |
Category | Actuator Length 5.08mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 6A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,52500 € | 65,25 € |
| 25 | 6,04400 € | 151,10 € |
| 100 | 5,40120 € | 540,12 € |
| 300 | 4,97133 € | 1.491,40 € |
| 500 | 4,79574 € | 2.397,87 € |
| 1.000 | 4,58117 € | 4.581,17 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

