

1101M1S3ZBD2 | |
|---|---|
DigiKey Part Number | 1101M1S3ZBD2-ND |
Manufacturer | |
Manufacturer Product Number | 1101M1S3ZBD2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1101M1S3ZBD2 Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 5.08mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder Lug |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,75970 € | 27.597,00 € |
| Unit Price without VAT: | 2,75970 € |
|---|---|
| Unit Price with VAT: | 3,28404 € |

