
PTS847MM350LSMTR2 LFS | |
|---|---|
DigiKey Part Number | 108-PTS847MM350LSMTR2LFSTR-ND - Tape & Reel (TR) 108-PTS847MM350LSMTR2LFSCT-ND - Cut Tape (CT) 108-PTS847MM350LSMTR2LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS847MM350LSMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS847MM350LSMTR2 LFS Models |
Category | Actuator Length, Right Angle 1.70mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.80mm x 2.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,55800 € | 13,95 € |
| 100 | 0,49780 € | 49,78 € |
| 250 | 0,46108 € | 115,27 € |
| 500 | 0,43548 € | 217,74 € |
| 1.000 | 0,41196 € | 411,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38416 € | 960,40 € |
| 5.000 | 0,36565 € | 1.828,25 € |
| 7.500 | 0,35580 € | 2.668,50 € |
| 12.500 | 0,34437 € | 4.304,62 € |
| 17.500 | 0,33742 € | 5.904,85 € |
| 25.000 | 0,33053 € | 8.263,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











