
PTS125SM73SMTR21M LFS | |
|---|---|
DigiKey Part Number | 108-PTS125SM73SMTR21MLFSTR-ND - Tape & Reel (TR) 108-PTS125SM73SMTR21MLFSCT-ND - Cut Tape (CT) 108-PTS125SM73SMTR21MLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS125SM73SMTR21M LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS125SM73SMTR21M LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,31880 € | 7,97 € |
| 100 | 0,28490 € | 28,49 € |
| 250 | 0,26400 € | 66,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24916 € | 124,58 € |
| 1.000 | 0,23539 € | 235,39 € |
| 1.500 | 0,22787 € | 341,81 € |
| 2.500 | 0,21895 € | 547,38 € |
| 3.500 | 0,21343 € | 747,00 € |
| 5.000 | 0,20788 € | 1.039,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



