
MPSR03C1A10 | |
|---|---|
DigiKey Part Number | 108-MPSR03C1A10-ND |
Manufacturer | |
Manufacturer Product Number | MPSR03C1A10 |
Description | SENSOR REED SWITCH WIRE LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet Wire Leads Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPSR03C1A10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | - | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,64000 € | 71,64 € |
| 10 | 59,25400 € | 592,54 € |
| 30 | 54,48433 € | 1.634,53 € |
| 100 | 50,13840 € | 5.013,84 € |
| Unit Price without VAT: | 71,64000 € |
|---|---|
| Unit Price with VAT: | 85,25160 € |


