
SF 2U OA (NEF) | |
|---|---|
DigiKey Part Number | 108-SF2UOA(NEF)-ND |
Manufacturer | |
Manufacturer Product Number | SF 2U OA (NEF) |
Description | 103-2002-001 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Category | Current Rating (Amps) 500mA (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin, Solder Lug |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,14480 € | 1.286,20 € |
| Unit Price without VAT: | 5,14480 € |
|---|---|
| Unit Price with VAT: | 6,12231 € |

