
TPAN0263F6R80K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F6R80K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F6R80K9 |
Description | RES 6.8 OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,54900 € | 35,49 € |
| 25 | 3,29800 € | 82,45 € |
| 50 | 3,15260 € | 157,63 € |
| 100 | 3,03680 € | 303,68 € |
| 250 | 2,91908 € | 729,77 € |
| 500 | 2,85080 € | 1.425,40 € |
| 1.000 | 2,79643 € | 2.796,43 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

