
TPAN0263F20R0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F20R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F20R0K9 |
Description | RES 20 OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.307" W (10.10mm x 7.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,19300 € | 41,93 € |
| 25 | 3,91920 € | 97,98 € |
| 50 | 3,76060 € | 188,03 € |
| 100 | 3,63410 € | 363,41 € |
| 250 | 3,50560 € | 876,40 € |
| 500 | 3,43104 € | 1.715,52 € |
| 1.000 | 3,37169 € | 3.371,69 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

