TPAL0263FR500K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAL0263F50R0K9

DigiKey Part Number
4506-TPAL0263F50R0K9-ND
Manufacturer
Manufacturer Product Number
TPAL0263F50R0K9
Description
RES 50 OHMS 35W 1% TO263
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.307" W (10.10mm x 7.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,92000 €3,92 €
102,96000 €29,60 €
252,73960 €68,49 €
502,61180 €130,59 €
1002,51010 €251,01 €
2502,40668 €601,67 €
5002,34674 €1.173,37 €
1.0002,29900 €2.299,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,92000 €
Unit Price with VAT:4,66480 €