
TPAL0263F4R00K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0263F4R00K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0263F4R00K9 |
Description | RES 4 OHMS 35W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.307" W (10.10mm x 7.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,11200 € | 41,12 € |
| 25 | 3,83560 € | 95,89 € |
| 50 | 3,67540 € | 183,77 € |
| 100 | 3,54790 € | 354,79 € |
| 250 | 3,41832 € | 854,58 € |
| 500 | 3,34314 € | 1.671,57 € |
| 1.000 | 3,28324 € | 3.283,24 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

