
TPAL0263D680RK9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0263D680RK9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0263D680RK9 |
Description | RES 680 OHM 35W 0.5% TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.307" W (10.10mm x 7.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 3 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53566 € | 1.767,83 € |
| Unit Price without VAT: | 3,53566 € |
|---|---|
| Unit Price with VAT: | 4,20744 € |

