
TPAL0220F4R00K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0220F4R00K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F4R00K9 |
Description | RES 4 OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,25600 € | 32,56 € |
| 25 | 3,01800 € | 75,45 € |
| 50 | 2,88040 € | 144,02 € |
| 100 | 2,77070 € | 277,07 € |
| 250 | 2,65920 € | 664,80 € |
| 500 | 2,59456 € | 1.297,28 € |
| 1.000 | 2,54304 € | 2.543,04 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

