
TPAL0220F200RK9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0220F200RK9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F200RK9 |
Description | RES 200 OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,69600 € | 26,96 € |
| 25 | 2,48400 € | 62,10 € |
| 50 | 2,36100 € | 118,05 € |
| 100 | 2,26310 € | 226,31 € |
| 250 | 2,16372 € | 540,93 € |
| 500 | 2,10606 € | 1.053,03 € |
| 1.000 | 2,06014 € | 2.060,14 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

