
PTCL0680N250RY5 | |
|---|---|
DigiKey Part Number | 4506-PTCL0680N250RY5TR-ND - Tape & Reel (TR) 4506-PTCL0680N250RY5CT-ND - Cut Tape (CT) 4506-PTCL0680N250RY5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTCL0680N250RY5 |
Description | ICL 250 OHM 30% 14MM 680VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 250 Ohms ±30% 0.551" (14.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&B/RESI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 250 Ohms | |
Tolerance | ±30% | |
Diameter | 0.551" (14.00mm) | |
Lead Spacing | 0.709" (18.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,27000 € | 6,35 € |
| 10 | 1,17100 € | 11,71 € |
| 50 | 0,97140 € | 48,57 € |
| 100 | 0,89620 € | 89,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,82670 € | 165,34 € |
| 400 | 0,76230 € | 304,92 € |
| 600 | 0,72685 € | 436,11 € |
| 1.000 | 0,68437 € | 684,37 € |
| 1.400 | 0,65767 € | 920,74 € |
| 2.000 | 0,63040 € | 1.260,80 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

