
PEWF4026F3L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF4026F3L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF4026F3L00Q9CT-ND - Cut Tape (CT) 4506-PEWF4026F3L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF4026F3L00Q9 |
Description | 0.003 OHMS 1% 5W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, L Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.260" W (10.10mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.132" (3.35mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,87600 € | 21,90 € |
| 50 | 0,81260 € | 40,63 € |
| 100 | 0,76210 € | 76,21 € |
| 250 | 0,71084 € | 177,71 € |
| 500 | 0,68122 € | 340,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,65223 € | 782,68 € |
| 2.400 | 0,63451 € | 1.522,82 € |
| 3.600 | 0,62587 € | 2.253,13 € |
| 6.000 | 0,61650 € | 3.699,00 € |
| 8.400 | 0,61113 € | 5.133,49 € |
| 12.000 | 0,60605 € | 7.272,60 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

