
PCSR2512FR033M6 | |
|---|---|
DigiKey Part Number | 4506-PCSR2512FR033M6TR-ND - Tape & Reel (TR) 4506-PCSR2512FR033M6CT-ND - Cut Tape (CT) 4506-PCSR2512FR033M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSR2512FR033M6 |
Description | 0.033 OHMS 1W 1% 15PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCSR2512DR033M6 | C&B/RESI | 3.976 | 4506-PCSR2512DR033M6CT-ND | 2,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,41400 € | 14,14 € |
| 25 | 1,27440 € | 31,86 € |
| 50 | 1,19380 € | 59,69 € |
| 100 | 1,12960 € | 112,96 € |
| 250 | 1,06444 € | 266,11 € |
| 500 | 1,02666 € | 513,33 € |
| 1.000 | 0,99659 € | 996,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,95354 € | 3.814,16 € |
| 8.000 | 0,93833 € | 7.506,64 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

