
PCSK2512JR100P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512JR100P6TR-ND - Tape & Reel (TR) 4506-PCSK2512JR100P6CT-ND - Cut Tape (CT) 4506-PCSK2512JR100P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512JR100P6 |
Description | 2512 0.1OHMS 1W 5.0% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,20920 € | 5,23 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,16630 € | 16,63 € |
| 250 | 0,14720 € | 36,80 € |
| 500 | 0,13612 € | 68,06 € |
| 1.000 | 0,12732 € | 127,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11475 € | 459,00 € |
| 8.000 | 0,11031 € | 882,48 € |
| 12.000 | 0,10815 € | 1.297,80 € |
| 20.000 | 0,10581 € | 2.116,20 € |
| 28.000 | 0,10446 € | 2.924,88 € |
| 40.000 | 0,10319 € | 4.127,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

