
MCSF2512FR100Q9 | |
|---|---|
DigiKey Part Number | 4506-MCSF2512FR100Q9TR-ND - Tape & Reel (TR) 4506-MCSF2512FR100Q9CT-ND - Cut Tape (CT) 4506-MCSF2512FR100Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSF2512FR100Q9 |
Description | 0.1 OHM 1% 2W 50PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.129" W (6.40mm x 3.27mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12280 € | 12,28 € |
| 250 | 0,10720 € | 26,80 € |
| 500 | 0,09816 € | 49,08 € |
| 1.000 | 0,09100 € | 91,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08078 € | 323,12 € |
| 8.000 | 0,07717 € | 617,36 € |
| 12.000 | 0,07541 € | 904,92 € |
| 20.000 | 0,07351 € | 1.470,20 € |
| 28.000 | 0,07241 € | 2.027,48 € |
| 40.000 | 0,07138 € | 2.855,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

